| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV14-8LFB-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 24.6 mm, .97 in |
| Stud Size: | #8 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANEV14-8LFB-Q |
EV14-8LFB-Q
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Locking Fork Terminal. Designed for dependable performance, this terminal features durable copper construction with a tin-plated finish for corrosion resistance. It is vinyl insulated and suitable for use with 16-14 AWG wires, with a #8 stud size. The beveled barrel ensures a secure crimp, while the locking fork design provides added stability. Operating at temperatures up to 105°C (221°F), it meets RoHS compliance standards for environmental responsibility. Elevate your crimping experience with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

