EV14-8RB-L

Heilind Number:PANEV14-8RB-L
Manufacturer:Panduit
Manufacturer Number:EV14-8RB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 16 - 14 AWG, #8 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-8RB-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.6 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV14-8RB-L

Detailed Description

Our StrongHold™ Ring Terminal is a reliable solution for secure electrical connections. Designed for 16-14 AWG wires with a #8 stud size, it ensures a snug fit for optimal performance. The vinyl insulation provides protection and durability, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV). Made of high-quality copper with a tin-plated finish, this terminal guarantees efficient conductivity and corrosion resistance. The funnel entry barrel type facilitates easy wire insertion, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in this product for your crimping needs, knowing it meets the highest standards of quality and performance.