EV14-8RB-Q

Heilind Number:PANEV14-8RB-Q
Manufacturer:Panduit
Manufacturer Number:EV14-8RB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 16 - 14 AWG, #8 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV14-8RB-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.6 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV14-8RB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for durability and performance, this vinyl-insulated terminal is suitable for 16-14 AWG wires with a #8 stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures reliable conductivity in various applications. The funnel entry barrel type facilitates easy wire insertion, while the tin-plated finish offers corrosion resistance. Crafted from high-quality copper with vinyl insulation, it guarantees both electrical efficiency and safety. This RoHS-compliant terminal is a must-have for professional wiring projects.