| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV18-10FB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 23.6 mm, .93 in |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANEV18-10FB-L |
EV18-10FB-L
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Fork Terminal. Designed for optimal performance, this terminal features vinyl insulation, making it suitable for 22-18 AWG wires with a #10 stud size. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity in temperatures up to 105°C (221°F). The funnel barrel type and standard fork design guarantee a secure and efficient crimp connection. Compliant with RoHS standards, it's a dependable choice for various applications in the electrical and electronics industry. Elevate your projects with this essential component from our Crimp Spade Terminals collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2022 | PAN-OBS-20220209-1 - Discontinuance some with replacement. Some Stronghold Terminals will be discontinued. LTB 5/10/22 | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

