EV18-10FB-Q

Heilind Number:PANEV18-10FB-Q
Manufacturer:Panduit
Manufacturer Number:EV18-10FB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Fork Terminal, vinyl insulated, 22 - 18 AWG, #10 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV18-10FB-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:23.6 mm, .93 in
Stud Size:#10
Stud Hole Size:1/5 in, 4.8 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANEV18-10FB-Q
Supplier Product:Fork Terminals
Overall Width In:0.35 (In.)
Barrel Length mm:11.8 (mm)
Minimum Copper Conductor Size AWG:#22 (AWG)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Minimum Metric Conductor Size mm:0.5 (mm²)
Tongue Width In:0.35 (In.)
Tongue Length In:0.47 (In.)
Insulation Diameter In:0.15 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Maximum Metric Conductor Size mm:1 (mm²)
Tongue Length mm:11.8 (mm)
Insulation Diameter mm:3.8 (mm)
For Use With:*CT-100A, *CT-160, *CT-260, *CT-400, CT-600-A (CT-500CH), CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH)
Tongue Width mm:8.9 (mm)
Maximum Copper Conductor Size AWG:#18 (AWG)
Product Type:Fork Terminal
Flammability Rating:UL 587-H
Seam Type:Butted
Finish Coating:Tin-Plated
Maximum Copper Conductor Size AWG STR:#18 AWG
Tongue Thickness mm:0.8 (mm)
Maximum Copper Conductor Size AWG SOL:#18 AWG
Maximum Voltage kV:0.6 (kV)
Wire Strip Length mm:7.9 (mm)
Tongue Thickness In:0.03 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Insulation Type:Vinyl
Barrel Length In:0.47 (In.)
Color Code:Red
Sub Brand:StrongHold
Wire Strip Length In:0.31 (In.)
Overall Width mm:8.9 (mm)
Maximum Voltage V:600 (V)
Maximum Wire Insulation Diameter mm:3.8 (mm)
Maximum Wire Insulation Diameter In:0.15 (In.)

Detailed Description

Enhance your electrical connections with our StrongHold™ Fork Terminal. Specifically designed for optimal performance, this vinyl-insulated terminal is suitable for 22-18 AWG wires and features a #10 stud size. With a maximum operating temperature of 105°C (221°F), it ensures durability in various environments. Crafted from high-quality copper with a tin-plated finish, it guarantees reliable conductivity. The funnel barrel type simplifies installation, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your crimping experience with this essential component from our range of Crimp Spade Terminals.