| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV18-10LFB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 24.6 mm, .97 in |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANEV18-10LFB-L |
EV18-10LFB-L
Specifications
Detailed Description
Enhance your electrical connections with the StrongHold™ Locking Fork Terminal. Designed for maximum reliability, this terminal features vinyl insulation and is suitable for 22-18 AWG wires with a #10 stud size. Constructed from durable copper with a tin-plated finish, it guarantees secure and efficient performance. The beveled barrel design ensures easy and precise crimping, while the locking fork type provides added stability. With RoHS compliance and a high operating temperature of 105°C (221°F), it's the ideal choice for various applications in the automotive, industrial, or electronics sectors. Upgrade your crimping projects with this premium quality terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

