| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV18-10LFB-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 24.6 mm, .97 in |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANEV18-10LFB-Q |
EV18-10LFB-Q
Specifications
Detailed Description
Enhance your wiring projects with our StrongHold™ Locking Fork Terminal, designed for secure connections. This vinyl-insulated terminal accommodates 22-18 AWG wires and features a #10 stud size, ensuring compatibility with various applications. With a maximum operating temperature of 105°C (221°F), it guarantees reliable performance even in demanding environments. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The beveled barrel design facilitates easy installation, while the locking fork ensures a tight and durable fit. Trust in our RoHS-compliant Crimp Spade Terminals for efficient and professional wire termination solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2022 | PAN-OBS-20220209-1 - Discontinuance some with replacement. Some Stronghold Terminals will be discontinued. LTB 5/10/22 | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

