EV18-10RB-L

Heilind Number:PANEV18-10RB-L
Manufacturer:Panduit
Manufacturer Number:EV18-10RB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 22- 18 AWG, #10 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV18-10RB-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:.39 in, 9.9 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV18-10RB-L

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal, designed for reliable performance in various applications. This vinyl-insulated terminal accommodates 22-18 AWG wire sizes, with a #10 stud size for secure attachment. Operating at temperatures up to 105°C (221°F) and with a maximum voltage of 600V, it ensures durability and safety. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The funnel entry barrel type makes installation easy, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in this Ring Terminal for efficient and long-lasting electrical connections.