EV18-10RB-Q

Heilind Number:PANEV18-10RB-Q
Manufacturer:Panduit
Manufacturer Number:EV18-10RB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 22- 18 AWG, #10 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV18-10RB-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:.39 in, 9.9 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV18-10RB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for optimal performance, this vinyl-insulated terminal is suitable for 22-18 AWG wires with a #10 stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures reliable conductivity in diverse applications. Crafted from high-quality copper with vinyl insulation, it offers durability and safety. The funnel entry barrel type facilitates easy wire insertion, while the tin-plated finish adds corrosion resistance. Perfect for secure and efficient crimping, this RoHS-compliant terminal is a must-have in your toolbox. Elevate your wiring projects with this essential connector.