Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit EV18-14FB-Q |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 21.1 mm, .83 in |
Stud Size: | M6 |
Stud Hole Size: | 1/4 in, 6.4 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 16 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Butted |
Finish: | Tin Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANEV18-14FB-Q |
Supplier Product: | Fork Terminals |
Maximum Copper Conductor Size AWG STR: | #16 AWG |
Tongue Length mm: | 11.2 (mm) |
Maximum Metric Conductor Size mm: | 1.5 (mm²) |
Barrel Length In: | 0.39 (In.) |
Standards Met: | UL Listed 20U0, E52164 |
For Use With: | KST2000A |
Insulation Type: | Vinyl |
Product Type: | Fork Terminal |
Barrel Length mm: | 9.9 (mm) |
Wire Strip Length mm: | 6.8 (mm) |
Maximum Copper Conductor Size AWG SOL: | #16 AWG |
Maximum Wire Insulation Diameter In: | 0.15 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Tongue Length In: | 0.44 (In.) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Tongue Thickness mm: | 0.8 (mm) |
Insulation Diameter mm: | 3.7 (mm) |
Maximum Voltage kV: | 0.6 (kV) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Maximum Voltage V: | 600 (V) |
Overall Width In: | 0.37 (In.) |
Maximum Wire Insulation Diameter mm: | 3.7 (mm) |
Tongue Width mm: | 9.4 (mm) |
Overall Width mm: | 9.4 (mm) |
Seam Type: | Butted |
Tongue Width In: | 0.37 (In.) |
Finish Coating: | Tin-Plated |
Maximum Copper Conductor Size AWG: | #16 (AWG) |
Tongue Thickness In: | 0.03 (In.) |
Color Code: | Red |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Flammability Rating: | UL 20 U-0 |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Sub Brand: | StrongHold |
Insulation Diameter In: | 0.15 (In.) |
EV18-14FB-Q
Heilind Number: | PANEV18-14FB-Q |
Manufacturer: | Panduit |
Manufacturer Number: | EV18-14FB-Q |
ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Fork Terminal. Designed for optimal performance, this terminal features a durable copper construction with a protective vinyl insulation, suitable for 22-16 AWG wires. With a 1/4-inch stud size and M6 stud hole, it ensures a secure fit in various applications. Its tin-plated finish offers corrosion resistance, while the butted barrel design guarantees reliable crimping. RoHS compliant and rated for temperatures up to 105°C, it's a dependable choice for your wiring needs. Upgrade your setup with our Crimp Spade Terminals today.