EV18-14RB-L

Heilind Number:PANEV18-14RB-L
Manufacturer:Panduit
Manufacturer Number:EV18-14RB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 22 - 18 AWG, #1/4" Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV18-14RB-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.2 mm, .44 in
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV18-14RB-L

Detailed Description

Enhance the durability of your electrical connections with our StrongHold™ Ring Terminal. Designed for secure and reliable performance, this terminal is ideal for use with 22 - 18 AWG wires and #1/4" stud sizes. Its vinyl insulation ensures safe operation up to 105°C (221°F) and 600V (.6kV), making it perfect for a wide range of applications. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The funnel entry barrel type and 3.8mm wire insulation diameter (.15 in) facilitate easy installation, while the .44-inch barrel length (11.2mm) provides ample space for wire attachment. Trust in our Ring Terminal for efficient and long-lasting connectivity in your projects.