EV18-14RB-Q

Heilind Number:PANEV18-14RB-Q
Manufacturer:Panduit
Manufacturer Number:EV18-14RB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 22 - 18 AWG, #1/4" Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV18-14RB-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.2 mm, .44 in
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV18-14RB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for optimal performance, this terminal features vinyl insulation and is ideal for 22-18 AWG wires with a #1/4" stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures reliable conductivity in various applications. Crafted from high-quality copper with a tin-plated finish, it offers durability and corrosion resistance. The funnel entry barrel type facilitates easy wire insertion, while the .44-inch barrel length accommodates secure crimping. Trust in this essential component for efficient and long-lasting wire terminations.