EV18-6FB-L

Heilind Number:PANEV18-6FB-L
Manufacturer:Panduit
Manufacturer Number:EV18-6FB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Fork Terminal, vinyl insulated, 22 - 18 AWG, #6 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV18-6FB-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.8 mm, .86 in
Stud Size:M3
Stud Hole Size:1/8 in, 3.2 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANEV18-6FB-L

Detailed Description

Enhance your electrical connections with our StrongHold™ Fork Terminal. Designed for reliable performance, this terminal features vinyl insulation for added durability and safety. Suitable for 22-18 AWG wires, with a #6 stud size, it ensures a secure fit in various applications. With a maximum operating temperature of 105°C (221°F), it can withstand high heat environments. Constructed from copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The funnel barrel design makes crimping easy and efficient. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your crimping setup with this essential component.