| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV18-6LFB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 22.9 mm, 9 in |
| Stud Size: | #6 |
| Stud Hole Size: | 1/7 in, 3.5 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANEV18-6LFB-L |
EV18-6LFB-L
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Locking Fork Terminal. Designed for reliable performance, this vinyl-insulated terminal accommodates 22-18 AWG wires with a #6 stud size. Crafted from durable copper with a tin-plated finish, it ensures secure conductivity even in high-temperature environments, with a maximum operating temperature of 105°C (221°F). Its beveled barrel and locking fork design guarantee a tight and lasting connection. Perfect for various applications, this terminal is a must-have for professionals in the electrical industry. Rest assured, it complies with RoHS regulations for environmental responsibility. Elevate your projects with the quality and efficiency of our Crimp Spade Terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

