| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV18-6LFB-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 22.9 mm, 9 in |
| Stud Size: | #6 |
| Stud Hole Size: | 1/7 in, 3.5 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANEV18-6LFB-Q |
EV18-6LFB-Q
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Locking Fork Terminal. Designed for secure and efficient wire termination, this vinyl-insulated terminal accommodates 22-18 AWG wires with a #6 stud size. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity even in high-temperature environments, with a maximum operating temperature of 105°C (221°F). The beveled barrel design facilitates easy crimping, guaranteeing a tight and lasting connection. Trust in the quality of our Crimp Spade Terminals for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

