EV18-6RB-L

Heilind Number:PANEV18-6RB-L
Manufacturer:Panduit
Manufacturer Number:EV18-6RB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 22 - 18 AWG, #6 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV18-6RB-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:.35 in, 8.9 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV18-6RB-L

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for efficiency and durability, this vinyl-insulated terminal accommodates 22-18 AWG wires with a #6 stud size, ensuring a secure fit. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it's ideal for various applications. Crafted from high-quality copper with vinyl insulation, it guarantees reliable performance. The funnel entry barrel type facilitates easy wire insertion, while the tin-plated finish offers corrosion resistance. RoHS compliant, this ring terminal is a dependable choice for your connectivity needs.