EV18-6RB-Q

Heilind Number:PANEV18-6RB-Q
Manufacturer:Panduit
Manufacturer Number:EV18-6RB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 22 - 18 AWG, #6 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV18-6RB-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:.35 in, 8.9 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV18-6RB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal, designed for secure and efficient wire termination. This vinyl-insulated terminal is suitable for 22-18 AWG wires with a #6 stud size, ensuring a reliable connection in various applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it guarantees performance and safety. Crafted from high-quality copper with vinyl insulation, it offers durability and protection. The funnel entry barrel type and tin-plated finish make installation easy and corrosion-resistant. Compliant with RoHS standards, this product is a responsible choice for your connectivity needs. Ideal for use in a variety of industries, from automotive to industrial applications, this ring terminal is a must-have for professionals seeking top-notch performance.