| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV18-8FB-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 23.6 mm, .93 in |
| Stud Size: | M4 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANEV18-8FB-Q |
EV18-8FB-Q
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Fork Terminal, designed for optimal performance. This vinyl-insulated terminal is suitable for 22-18 AWG wires, with a #8 stud size for secure attachment. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity even in high-temperature environments, with a maximum operating temperature of 105°C (221°F). The funnel barrel design facilitates easy insertion and crimping, while RoHS compliance guarantees eco-friendly manufacturing. Ideal for various applications, this standard fork terminal is a must-have for any electrical project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

