| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV18-8LFB-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 24.6 mm, .97 in |
| Stud Size: | #8 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANEV18-8LFB-L |
EV18-8LFB-L
Specifications
Detailed Description
Enhance your wire connections with our StrongHold™ Locking Fork Terminal. Designed for durability, this terminal is perfect for 22-18 AWG wires, featuring a secure fit for #8 stud sizes. With a maximum operating temperature of 105°C (221°F), it guarantees reliable performance in various environments. The beveled barrel and tin-plated finish ensure optimal conductivity, while the vinyl insulation provides added safety. Made of high-quality copper, this terminal is a must-have for your crimping needs. Upgrade your connectors with this essential component, available in our Crimp Spade Terminals collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||

