EV18-8RB-L

Heilind Number:PANEV18-8RB-L
Manufacturer:Panduit
Manufacturer Number:EV18-8RB-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 22 - 18 AWG, #8 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV18-8RB-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:.39 in, 9.9 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV18-8RB-L

Detailed Description

Introducing our StrongHold™ Ring Terminal, a durable and efficient solution for your wiring needs. This vinyl-insulated terminal is designed for 22-18 AWG wires, with a #8 stud size for easy installation. Operating at a maximum temperature of 105°C (221°F) and voltage of 600V (.6 kV), it ensures reliable performance in various applications. Crafted from high-quality copper with vinyl insulation, it offers both conductivity and protection. The funnel entry barrel type and tin-plated finish make for effortless and secure crimping. With a barrel length of .39 inches (9.9 mm) and wire insulation diameter of 3.8 mm (.15 inches), it accommodates standard wire sizes. Trust in this Ring Terminal for professional-grade connectivity in your projects.