EV18-8RB-Q

Heilind Number:PANEV18-8RB-Q
Manufacturer:Panduit
Manufacturer Number:EV18-8RB-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insulated, 22 - 18 AWG, #8 Stud Size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV18-8RB-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:.39 in, 9.9 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV18-8RB-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal, designed for secure and reliable performance. This vinyl insulated terminal is suitable for 22-18 AWG wires, featuring a #8 stud size for easy installation. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures efficient conductivity and safety in various applications. Crafted from high-quality copper with vinyl insulation, it offers durability and protection. The funnel entry barrel type facilitates smooth wire insertion, while the tin-plated finish adds corrosion resistance. RoHS compliant, this Ring Terminal is a dependable choice for professional and DIY projects in the field of connectors, crimp terminals, and lugs. Elevate your electrical connections with this essential component.