EV18-P47B-L

Heilind Number:PANEV18-P47B-L
Manufacturer:Panduit
Manufacturer Number:EV18-P47B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Pin Terminal, vinyl insulated, 22 - 18 AWG, .49 pin length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV18-P47B-L
Maximum Operating Temperature:105 °C, 221 °F
Material:Copper
Pin Length:12.4 mm, .49 in
Finish:Tin Plated
SKU:PANEV18-P47B-L

Detailed Description

Enhance your wire connections with our StrongHold™ Pin Terminal. Designed for seamless integration, this vinyl-insulated terminal is suitable for 22-18 AWG wires, with a pin length of .49 inches. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable conductivity and corrosion resistance. Operating smoothly at temperatures up to 105°C (221°F), it's perfect for a wide range of applications. Trust in its robust construction for secure and long-lasting performance in your projects.