EV18-P47B-Q

Heilind Number:PANEV18-P47B-Q
Manufacturer:Panduit
Manufacturer Number:EV18-P47B-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Pin Terminal, vinyl insulated, 22 - 18 AWG, .49 pin length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV18-P47B-Q
Maximum Operating Temperature:105 °C, 221 °F
Material:Copper
Pin Length:12.4 mm, .49 in
Finish:Tin Plated
SKU:PANEV18-P47B-Q

Detailed Description

Enhance your wire connections with our StrongHold™ Pin Terminal. Designed for secure and durable performance, this terminal features vinyl insulation and is compatible with 22-18 AWG wires. With a pin length of .49 inches (12.4 mm) and a tin-plated finish, it ensures reliable conductivity in various applications. Crafted from high-quality copper, it offers excellent durability and conductivity. Operating at temperatures up to 105°C (221°F), it is suitable for a wide range of environments. Upgrade your connectors with this essential component, perfect for crimping wire pins and ferrules with ease.