EV6-10R-Q

Heilind Number:PANEV6-10R-Q
Manufacturer:Panduit
Manufacturer Number:EV6-10R-Q
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insul, 6 AWG, #10 Stud Size

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV6-10R-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:11.9 mm, .47 in
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.3 mm, .45 in
Wire Insulation Diameter:10.1 mm, .4 in
Barrel Type:Standard
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV6-10R-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal, featuring a durable vinyl insulation for added protection. This terminal is designed for 6 AWG wires and fits a #10 stud size, ensuring a secure and reliable connection. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it is suitable for various applications. Made of high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The standard barrel type and easy crimp installation make it convenient to use. Upgrade your terminal connections with this premium quality product.