EV6-12R-Q

Heilind Number:PANEV6-12R-Q
Manufacturer:Panduit
Manufacturer Number:EV6-12R-Q
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insul, 6 AWG, 1/2 Stud Size

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV6-12R-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:22.1 mm, .87 in
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.3 mm, .45 in
Wire Insulation Diameter:10.1 mm, .4 in
Barrel Type:Standard
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV6-12R-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for durability and performance, this terminal features a vinyl insulation, making it ideal for 6 AWG wires with a 1/2 stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it ensures reliable conductivity in various applications. Crafted from high-quality copper with a tin-plated finish, it offers excellent corrosion resistance. The standard barrel type and .45-inch barrel length provide a secure fit, while the .87-inch outside diameter accommodates different terminal blocks. Trust in the quality and efficiency of this product for your crimp terminal needs.