EV6-56R-Q

Heilind Number:PANEV6-56R-Q
Manufacturer:Panduit
Manufacturer Number:EV6-56R-Q
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insul, 6 AWG, 5/16 Stud Size

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV6-56R-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:16 mm, .63 in
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.3 mm, .45 in
Wire Insulation Diameter:10.1 mm, .4 in
Barrel Type:Standard
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV6-56R-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Crafted from durable copper with a vinyl insulation, this terminal is designed for optimal performance. It is suitable for 6 AWG wires with a 5/16 Stud Size, ensuring a secure fit. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6kV), it meets high industry standards for safety and reliability. The tin-plated finish adds corrosion resistance, making it ideal for various applications. Its standard barrel type and precise dimensions make installation easy. Upgrade your connectivity with this essential component.