| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV8-14R-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | 11.9 mm, .47 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | .33 in, 8.4 mm |
| Wire Insulation Diameter: | .32 in, 8.1 mm |
| Barrel Type: | Standard |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANEV8-14R-Q |
EV8-14R-Q
| Heilind Number: | PANEV8-14R-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | EV8-14R-Q |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our StrongHold™ Ring Terminal. Designed for durability, this terminal features a vinyl insulation for added protection, making it ideal for various applications. With a 8 AWG wire size and 1/4 stud size, it ensures a secure and reliable connection. Operating at a maximum temperature of 105°C (221°F) and with a voltage rating of 600V (.6 kV), it's suitable for high-power environments. The copper construction and tin-plated finish guarantee excellent conductivity and corrosion resistance. Its standard barrel type and easy crimp installation make it a convenient choice for professionals. ROHS compliant, it meets stringent environmental standards, making it a sustainable option. Upgrade your electrical connections with confidence using our StrongHold™ Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit PLT1M-C702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, standard package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-6RN-D | Ring Terminal, 12 “ 10 AWG, #6 narrow stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN14-10R-C | Ring Terminal, 18 “ 14 AWG, #10 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, standard package. | ![]() |
| Panduit PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-6R-CY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


