EV8-38R-Q

Heilind Number:PANEV8-38R-Q
Manufacturer:Panduit
Manufacturer Number:EV8-38R-Q
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insul, 8 AWG, 3/8 Stud Size

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV8-38R-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:15 mm, .59 in
Material:Copper
Insulation Material:Vinyl
Barrel Length:.33 in, 8.4 mm
Wire Insulation Diameter:.32 in, 8.1 mm
Barrel Type:Standard
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV8-38R-Q

Detailed Description

Enhance the strength and reliability of your electrical connections with our StrongHold™ Ring Terminal. Designed for durability, this terminal features a vinyl insulation and is suitable for 8 AWG wires with a 3/8 stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it ensures optimal performance even in demanding environments. The copper construction with tin-plated finish offers excellent conductivity and corrosion resistance. Its standard barrel type and secure crimping mechanism make installation hassle-free. Trust in the quality of this RoHS-compliant terminal for your various electrical applications.