EV8-56R-Q

Heilind Number:PANEV8-56R-Q
Manufacturer:Panduit
Manufacturer Number:EV8-56R-Q
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insul, 8 AWG, 5/16 Stud Size

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV8-56R-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:15 mm, .59 in
Material:Copper
Insulation Material:Vinyl
Barrel Length:.33 in, 8.4 mm
Wire Insulation Diameter:.32 in, 8.1 mm
Barrel Type:Standard
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV8-56R-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for durability and performance, this terminal features a vinyl insulation for added protection. With a 8 AWG size and 5/16 Stud Size, it's suitable for a variety of applications. Operating at a maximum temperature of 105 °C (221 °F) and a voltage of 600 V (.6 kV), it ensures reliable conductivity. Made of copper with a tin-plated finish, it offers both strength and corrosion resistance. The standard barrel type and .33 inch barrel length make for easy installation, accommodating wire insulation diameters up to .32 inches. Upgrade your wiring setup with this high-quality Ring Terminal.