EV8-8R-Q

Heilind Number:PANEV8-8R-Q
Manufacturer:Panduit
Manufacturer Number:EV8-8R-Q
ECAD Model:
3D Model

Description:

StrongHold Ring Terminal, vinyl insul, 8 AWG, #8 Stud Size

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EV8-8R-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.33 in, 8.4 mm
Wire Insulation Diameter:.32 in, 8.1 mm
Barrel Type:Standard
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANEV8-8R-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for durability, this terminal features a vinyl insulation that can withstand temperatures up to 105°C (221°F) and is rated for a voltage of 600V (.6 kV). With a #8 stud size and 8 AWG wire compatibility, it provides a secure and efficient connection. The copper construction with tin-plated finish ensures optimal conductivity and corrosion resistance. Its standard barrel type and easy crimp installation make it ideal for various applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your projects with this reliable and high-performance ring terminal.