F100X150AJC

Heilind Number:PANF100X150AJC
Manufacturer:Panduit
Manufacturer Number:F100X150AJC
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Black on white, polyester flag label.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F100X150AJC
Color:White
Overall Width:1 in, 25.4 mm
Material:Vinyl
Number of Labels:200
SKU:PANF100X150AJC

Detailed Description

Enhance your labeling needs with these striking black on white polyester flag labels. Perfect for adding a professional touch to your products or documents, each label is crafted from durable vinyl and measures 1 inch in width. With a pack of 200 labels, you'll have an ample supply for various applications. Rest assured, these labels are RoHS compliant, meeting the highest standards for environmental safety. Upgrade your organization and identification process with these high-quality, customizable labels.