| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F100X213AJT |
| Color: | White |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 2.13 in, 54.1 mm |
| Material: | Polyester |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .38 in, 9.7 mm |
| Minimum Cable Diameter: | .32 in, 8.1 mm |
| Print-On Area Height: | .75 in, 19.1 mm |
| Print-On Area Width: | .88 in, 22.4 mm |
| SKU: | PANF100X213AJT |
F100X213AJT
Specifications
Detailed Description
Easily identify cables with our White Polyester Flag Labels, measuring 1.00" in width and 2.13" in height. These durable labels are ideal for thermal transfer printing, ensuring clear and long-lasting identification. With a maximum cable diameter of .38 inches and a minimum of .32 inches, they offer versatility for various cable sizes. The printable area of .75" in height and .88" in width allows for detailed labeling. Made of polyester, these labels are not only RoHS compliant but also resistant to wear and tear, making them perfect for labeling and organizing in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F100X150AJT | White, polyester flag label, 1.00" x 1.5". | ![]() |
| Panduit F100X300AJT | White, polyester flag label, 1.00" x 3". | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PMNF2-5R-C | Ring Terminal, 1.5 “ 2.5mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| Panduit PMNF6-5R-L | Ring Terminal, 4.0 “ 6.0mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| Panduit PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit S050X075VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 1.0" (25.4mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


