F14PN-L

Heilind Number:PANF14PN-L
Manufacturer:Panduit
Manufacturer Number:F14PN-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1/4" plastic bolts and hex nuts fastens channel and fittings together for added strength and rigidity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit F14PN-L
Color:Black
Overall Width:.52 in, 13.2 mm
Overall Height:.52 in, 13.2 mm
Overall Length:.79 in, 20.1 mm
Material:Nylon
Product:Fiber Routing Mounting Brackets & Hardware
Product Type:T-Bolt Kit
SKU:PANF14PN-L

Detailed Description

Enhance your fiber routing setup with our Fiber Routing Mounting Brackets & Hardware T-Bolt Kit, designed for seamless organization and management. Crafted from durable black nylon, these essential accessories ensure reliable performance in your network infrastructure. With an overall width, height, and length of 13.2 mm and 20.1 mm respectively, they offer a perfect fit for various applications. Stay compliant with RoHS standards and elevate your cable management game with these high-quality components. Perfect for use in modular, Ethernet, and fiber optic connectors, they are a must-have for any professional installer. Keep your wiring ducts and accessories in order with this essential tool.