| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1.5X1.5IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 1.12 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 1.12 in, 41.1 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1.5X1.5IB6 |
F1.5X1.5IB6
Specifications
Detailed Description
Enhance your cable management system with our Panduct® type F narrow slot wiring duct. This 1.5-inch wide by 1.5-inch high duct, measuring 6 feet in length, is expertly crafted from lead-free PVC in a vibrant intrinsic blue shade, adding both functionality and style to your setup. Featuring mounting holes for easy installation, this duct ensures secure organization of wires. Its precise dimensions of 1.75 inches in width, 1.12 inches in height, and 6 feet in length provide ample space for cable routing. Trust in our high-quality product for efficient wire and cable management in any setting.

