| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1.5X1WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 1.12 in, 28.4 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 1.12 in, 28.4 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1.5X1WH6 |
F1.5X1WH6
Specifications
Detailed Description
Enhance cable organization and management with our Panduct® type F narrow slot wiring duct. Designed for efficiency, this duct features a slim 1.5-inch width and 1-inch height, perfect for neatly housing cables in tight spaces. With a 6-foot length, it offers ample room for routing wires, while its durable PVC construction in a sleek white finish ensures long-lasting performance. The integrated mounting holes allow for easy installation, making it ideal for various applications. Stay organized and streamline your wiring setup with this high-quality narrow slot wiring duct.

