| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1.5X2BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1.5X2BL6 |
F1.5X2BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Designed for efficiency, this duct measures 1.5 inches in width and 2 inches in height, offering ample space for wires. Crafted from durable black PVC with mounting holes for easy installation, it ensures long-lasting performance. RoHS compliant and lead-free, it meets environmental standards. Perfect for wire and cable management, this 6-foot long duct is a must-have for any professional setup. Keep your workspace neat and tidy with this essential wiring solution.

