| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1.5X2IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1.5X2IB6 |
F1.5X2IB6
Specifications
Detailed Description
Enhance cable organization and management with our Panduct® type F narrow slot wiring duct. Measuring 1.5 inches in width by 2 inches in height, this duct is designed for efficient wire routing in various settings. Its 6-foot length allows for ample coverage, while the lead-free PVC construction ensures durability and safety. The intrinsic blue color adds a pop of vibrancy, making it easy to identify. Featuring mounting holes for easy installation, this wiring duct is a versatile solution for tidying up cables in any space. Trust in its .2-inch slot width to accommodate wires of various sizes, and enjoy the convenience of its overall compact dimensions, measuring 1.75 inches in width by 2.12 inches in height. Whether for residential or commercial use, this product is a reliable choice for wire and cable management needs.

