| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1.5X2LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1.5X2LG6-A |
F1.5X2LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct, featuring a compact 1.5" width and 2" height in a convenient 6-foot length. Crafted from durable PVC in a sleek light gray hue, this adhesive-backed duct offers secure mounting with pre-drilled holes. RoHS compliant and lead-free, it provides a reliable solution for managing wires and cables in various settings. Ideal for efficient wire routing and protection, this product is a must-have for streamlined cable management. Elevate your workspace with the perfect balance of functionality and aesthetics.

