| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1.5X3IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1.5X3IB6 |
F1.5X3IB6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Measuring 1.5 inches in width and 3 inches in height, this PVC duct in intrinsic blue offers a sleek and durable solution for managing wires. With a convenient 6-foot length and mountable design, it's perfect for various applications. The lead-free PVC material ensures safety and compliance, while the .2-inch slot width accommodates cables of different sizes. Ideal for wire and cable management, this duct is a must-have for maintaining a tidy and efficient workspace. Elevate your organization game with this high-quality wiring duct.

