| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1.5X3WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1.5X3WH6-A |
F1.5X3WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. This 1.5" wide by 3" high duct, crafted from lead-free PVC in a sleek white finish, offers a 6-foot length for ample coverage. Mount it effortlessly using the adhesive backing or convenient mounting holes. With a slim slot width of 0.2 inches, it accommodates wires neatly while ensuring easy access. ROHS compliant, this product is ideal for efficient wire and cable management in various settings. Elevate your workspace with this essential wiring duct solution.

