| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1.5X4IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1.5X4IB6 |
F1.5X4IB6
Specifications
Detailed Description
Easily organize and protect your wiring with our Panduct® type F narrow slot duct. Measuring 1.5 inches in width and 4 inches in height, this duct comes in a convenient 6-foot length. Made of durable lead-free PVC in a striking intrinsic blue hue, it not only ensures safety but also adds a pop of color to your setup. Featuring mounting holes for easy installation, it offers a sleek solution for wire management. The narrow slot design, with a width of 0.2 inches, allows for efficient routing of cables. Ideal for various applications, this wiring duct is a must-have for any project requiring tidy and secure cable organization.

