| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X1.5IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 1.62 in, 41.1 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X1.5IB6 |
F1X1.5IB6
Specifications
Detailed Description
Introducing the Panduct® Type F narrow slot wiring duct, a versatile solution for organizing and protecting cables in any setting. This duct features a sleek design with a 1-inch width and 1.5-inch height, perfect for accommodating various wire sizes. Crafted from durable lead-free PVC in a vibrant intrinsic blue color, it not only ensures longevity but also adds a pop of color to your space. With a convenient 6-foot length and mounting holes for easy installation, this duct is ideal for use in commercial and industrial applications. The narrow slot design allows for efficient cable management, keeping wires neatly organized and reducing the risk of damage. Upgrade your wire and cable management system with this high-quality wiring duct.

