| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X2BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X2BL6 |
F1X2BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Designed for efficient wire management, this duct features a sleek black PVC construction that seamlessly blends into any environment. With a 1-inch width and 2-inch height, it offers ample space for routing cables while maintaining a low profile. The 6-foot length provides flexibility for various installation needs, and the lead-free PVC material ensures environmental compliance. Equipped with mounting holes for easy installation, this wiring duct is perfect for tidying up cables in any setting. Trust in its quality and RoHS compliance for a reliable solution to your wire management needs. Elevate your cable organization game with this essential narrow slot wiring duct.

