| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X2IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X2IB6 |
F1X2IB6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct, designed for efficient wire management. Made of lead-free PVC in a distinctive intrinsic blue hue, this 6-foot length duct features a 1-inch width and 2-inch height, perfect for neatly routing cables. With mounting holes for easy installation, it offers a slot width of 0.2 inches, ensuring secure placement of wires. RoHS compliant, this narrow slot wiring duct is an essential component for maintaining a tidy and compliant workspace. Explore our wire and cable management products for complete solutions.

