| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X2WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X2WH6-A |
F1X2WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Designed for efficient wire management, this duct features a 1 W x 2 H size and comes in a 6' length for ample coverage. Crafted from lead-free PVC in a sleek white finish, it seamlessly blends with any environment. The duct offers versatile installation options, with mounting holes and adhesive backing included. Its narrow slot design accommodates wires neatly, with a slot width of .2 inches. Measuring 1.25 inches in width and 2.12 inches in height, it provides ample space for cable routing. RoHS compliant, this wiring duct ensures environmentally friendly usage. Perfect for various applications, it belongs to our wide range of Wire & Cable Management Products, offering quality solutions for efficient organization. Elevate your cable management system with this durable and practical wiring duct, a must-have for any workspace.

