| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X3IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X3IB6 |
F1X3IB6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Crafted from durable lead-free PVC in a striking intrinsic blue hue, this 1" wide by 3" high duct is designed for efficient cable management. With a convenient 6-foot length and mounting holes for easy installation, it offers ample space for routing and protecting wires. The .2" slot width accommodates various cable sizes, while meeting RoHS compliance standards. Elevate your wire and cable management with this essential accessory.

