| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X3WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X3WH6-A |
F1X3WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct in white. Designed for efficient wire management, this duct features a 1 W x 3 H size, ideal for accommodating various cables. Made of lead-free PVC, it ensures durability and safety for your installations. The 6' length provides ample space for routing cables, while the adhesive backing and mounting holes offer versatile installation options. With a slot width of .2 inches and overall dimensions of 1.25" W x 3.12" H, this product is perfect for neat and secure cable routing in any setting. Upgrade your wire and cable management system with this high-quality wiring duct.

