| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F1X4WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF1X4WH6-A |
F1X4WH6-A
| Heilind Number: | PANF1X4WH6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | F1X4WH6-A |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
Panduct® type F narrow slot wiring duct, 1 W x 4 H, 6' length, PVC, adhesive, white.
More >>Specifications
Detailed Description
Enhance cable organization and management with our Panduct® type F narrow slot wiring duct. Crafted from durable lead-free PVC in a sleek white finish, this 1" wide by 4" high duct offers a seamless solution for routing and protecting wires. The 6-foot length can easily accommodate various setups, while the convenient mounting holes with adhesive backing ensure secure installation. With a slot width of 0.2 inches and overall dimensions of 1.25" width by 4.1" height, it provides ample space for efficient cable routing. Ideal for residential or commercial applications, this product is a must-have for tidy wire and cable management. Elevate your workspace with our reliable and versatile narrow slot wiring duct.

