| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F2.5X3LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.75 in, 69.8 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 2.75 in, 69.8 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF2.5X3LG6 |
F2.5X3LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct, measuring 2.5 inches in width and 3 inches in height. Crafted from durable lead-free PVC in a sleek light gray hue, this 6-foot duct guarantees long-lasting performance. Featuring convenient mounting holes, it offers easy installation for seamless cable management. With a slender slot width of .2 inches, it accommodates various cables while maintaining a tidy appearance. RoHS compliant for environmental responsibility, this duct is an essential component for efficient wire and cable organization in any setting.

