| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F2PCLB12 |
| Color: | Black |
| Overall Width: | 1.8 in, 45.8 mm |
| Overall Height: | 1.7 in, 43.2 mm |
| Overall Length: | 1.66 in, 42.2 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Ladder Rack |
| SKU: | PANF2PCLB12 |
F2PCLB12
| Heilind Number: | PANF2PCLB12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | F2PCLB12 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Two-piece bracket attaches to 3/8" (9.5mm) wide x 1 1/2" (38.1mm) or 3/8" (9.5mm) wide x 2" (50.8mm) ladder rack rail. Bracket halves slide into position and clamp together on the ladder rack rail, which allows for a one-handed assembly of the threaded rod (not included). Contains bracket and hardware for attaching bracket to ladder rack.
More >>Specifications
Detailed Description
This two-piece bracket simplifies cable management by securely attaching to 3/8" wide x 1 1/2" or 3/8" wide x 2" ladder rack rails. Its innovative design allows for easy one-handed assembly of threaded rods without the need for additional tools. Crafted from durable steel in a sleek black finish, it ensures reliable support for organizing fiber routing systems. Included hardware facilitates quick and hassle-free installation on ladder racks, making it a must-have accessory for efficient wire and cable management in network setups. Rest assured, this product complies with RoHS regulations, reflecting our commitment to environmental responsibility.

